• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 36-5331TR-ND
Price Break Unit Price Extended Price
250 0.70752 176.88
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 4 Weeks
Manufacturer Part Number

5331TR

Description CONTACT BATT LEAF SPRING
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5331 Drawing
SMT Battery Clips, Contacts
5331TR Spec
Product Photos 5331TR
RoHS Information RoHS Compliance Statement
Standard Package ? 250
Category

Battery Products

Family

Battery Holders, Clips, Contacts

Series -
Battery Type, Function Cylindrical, Contact (Single)
Style Contact Spring (Leaf)
Battery Cell Size Multiple
Number of Cells -
Battery Series -
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.545" (13.84mm)
Operating Temperature -
For Use With
P646-ND - BATTERY ALKALINE 1.5V AA
P648-ND - BATTERY ALKALINE 1.5V AA
N145-ND - BATTERY ALKALINE 9V
P157-ND - BATTERY LITHIUM 3V CR2
N602-ND - BATTERY LITHIUM 1.5V AA
P220-ND - BATTERY NIMH AA 2000MAH W/BUTTON
N703-ND - BATT NIMH AA 1.2V 2300MAH BULK
N157-ND - BATTERY LITHIUM 3V CR2
SY114-ND - BATT NICAD 1.2V AA 700MAH
SY144-ND - BATT NIMH 1.2V AA 1500MAH
P017-ND - BATTERY NIMH 1.2V 2100MAH
SY146-ND - BATT NIMH 1.2V A 2450MAH
SY134-ND - BATT NIMH 1.2V AA 2300MAH BUTTON
439-1014-ND - BATTERY LITHIUM 3.6V AA
P267-ND - BATTERY LITHIUM 3V A
439-1034-ND - BATTERY LITHIUM 3.6V AA
P362-ND - BATTERY LITHIUM 3V A
SY115-ND - BATT NICAD 1.2V AA 700MAH
N538-ND - BATTERY LITHIUM 9V
SY145-ND - BATT NIMH 1.2V A 1900MAH
P155-ND - BATTERY LITH 3V CR2 RETAIL PKG
P673-ND - BATTERY ALKALINE 1.5V AA
N103-ND - BATTERY ZINC 1.5V AA
LR6XWA/C-ND - BATTERY ALKALINE 1.5V AA
P671-ND - BATTERY ALKALINE 1.5V AA
N104-ND - BATTERY ZINC 9V
P635-ND - BATT NIMH 1.2V 1900MAH H TYPE
TL-4903-ND - BATTERY LITHIUM 3.6V AA
P647-ND - BATTERY ALKALINE 9V
6LR61XWA/C-ND - BATTERY ALKALINE 9V
P675-ND - BATTERY ALKALINE 1.5V AA
Other Names 36-5331TR
5331TRK
5331TRK-ND
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
36-5331-ND 5331 Keystone Electronics Bulk? 4,555 - Immediate
3,200 - Factory Stock
?
0.31000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:59:51 5/28/2016