Keywords:





Product Index > Connectors, Interconnects > Terminals - Foil Connectors > 53264-2

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part Number53264-2-ND
Price BreakUnit PriceExtended Price
11.800001.80
101.6380016.38
251.5376038.44
501.4706073.53
1001.40370140.37
2501.27004317.51
5001.16978584.89
1,0001.002681,002.68
2,5000.935832,339.58
Quantity Available Digi-Key Stock: 710
Can ship immediately
Manufacturer

Manufacturer Part Number

53264-2

DescriptionTERM BARREL 18-12AWG TERMI-FOIL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 53264 Drawing
RoHS Information 53264-2 Statement of Compliance
3D Model 53264-2.pdf
Standard Package2,000
CategoryConnectors, Interconnects
FamilyTerminals - Foil Connectors
SeriesTermi-Foil, Amp
PackagingBulk
Terminal TypeBarrel, Tap
Foil Crimp Area0.366" x 1.000" (9.30mm x 25.40mm)
Length - Overall0.760" (19.30mm)
Wire Gauge12-18 AWG
Contact FinishTin
Contact MaterialCopper
Associated Product49975-ND - TOOL HAND TERMI SOLIS 12-18AWG
Other Names532642

5:36:30 6/19/2013 - Help With This Screen