Add To Favorites
Product Overview
Digi-Key Part Number A100666TR-ND
Quantity Available 40,000
Can ship immediately
Manufacturer

Manufacturer Part Number

53245-2

Description CONN SPADE TERM 14-16AWG #10 BLU
Expanded Description Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 53245
RoHS Information 53245-2 Statement of Compliance
RoHS 2 Statement
3D Model 53245-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Plasti-Grip
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 10 Stud
Width - Outer Edges 0.294" (7.47mm)
Length - Overall 0.920" (23.37mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Serrated Termination
Color Blue
Contact Finish Tin
Contact Material Brass
Insulation Diameter 0.118" ~ 0.195" (3.00mm ~ 4.95mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination 0.281" (7.14mm)
Length - Termination 0.416" (10.57mm)
Tongue Inside Opening 0.190" (4.83mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 53245-2-ND
532452
A100666TR

11:43:03 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.29711 1,485.53
10,000 0.27662 2,766.15
15,000 0.27252 4,087.76
25,000 0.26637 6,659.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100666CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,095 - Immediate
  • Unit Price: 0.72000
  • Bulk ? : A27576-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.24912
Send Feedback