Add To Favorites
Product Overview
Digi-Key Part Number A27440TR-ND
Quantity Available 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

53240-2

Description CONN SPADE TERM 16-22AWG #6 RED
Expanded Description Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 53240
RoHS Information 53240-2 Statement of Compliance
RoHS 2 Statement
3D Model 53240-2.pdf
Online Catalog Plasti-Grip Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Plasti-Grip
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 6 Stud
Width - Outer Edges 0.234" (5.94mm)
Length - Overall 0.811" (20.60mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Finish Tin
Contact Material Brass
Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination 0.250" (6.35mm)
Length - Termination 0.416" (10.57mm)
Tongue Inside Opening 0.140" (3.56mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 53240-2-ND
532402
A27440TR

19:57:42 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.15216 760.80
10,000 0.14202 1,420.16
15,000 0.13694 2,054.16
25,000 0.13492 3,372.88
50,000 0.13187 6,593.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A27440CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,324 - Immediate
  • Unit Price: 0.41000
  • Bulk ? : A27440-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,439 - Immediate
  • Unit Price: 0.45000
Send Feedback