Add To Favorites
Product Overview
Digi-Key Part Number A27440CT-ND
Quantity Available 17,324
Can ship immediately
Manufacturer

Manufacturer Part Number

53240-2

Description CONN SPADE TERM 16-22AWG #6 RED
Expanded Description Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 53240
RoHS Information 53240-2 Statement of Compliance
RoHS 2 Statement
3D Model 53240-2.pdf
Online Catalog Plasti-Grip Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Plasti-Grip
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 6 Stud
Width - Outer Edges 0.234" (5.94mm)
Length - Overall 0.811" (20.60mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Finish Tin
Contact Material Brass
Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination 0.250" (6.35mm)
Length - Termination 0.416" (10.57mm)
Tongue Inside Opening 0.140" (3.56mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A27440CT

13:36:29 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.39100 3.91
25 0.33480 8.37
50 0.28460 14.23
100 0.27340 27.34
250 0.24548 61.37
500 0.23432 117.16
1,000 0.19527 195.27
2,500 0.17854 446.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27440TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.15216
  • Bulk ? : A27440-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,439 - Immediate
  • Unit Price: 0.45000
Send Feedback