Keywords:





Product Index > Connectors, Interconnects > Card Edge Connectors - Housings > 531271-1

All prices are in US dollars.
Digi-Key Part Number531271-1-ND
Price BreakUnit PriceExtended Price
111.6200011.62
2510.29600257.40
509.50400475.20
1008.97600897.60
2508.184002,046.00
5007.656003,828.00
1,0007.022407,022.40
2,5006.8640017,160.00
Quantity Available Digi-Key Stock: 1,020
Can ship immediately
Manufacturer

Manufacturer Part Number

531271-1

DescriptionCONN HOUSING 15 POS W/MOUNT EARS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN HOUSING 15 POS W/MOUNT EARS | 531271-1 | 531271-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 531271
Product Photos 531271-1
RoHS Information 531271-1 Statement of Compliance
Standard Package275
CategoryConnectors, Interconnects
FamilyCard Edge Connectors - Housings
SeriesAmp-Leaf, Amp
PackagingBulk
Card TypeNon Specified - Dual Edge
Number of Positions30
Card Thickness0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Pitch0.156" (3.96mm)
FeaturesFlange
Mounting TypePanel Mount
ColorBlack
Flange Feature-
Material - Insulation-
NoteContacts Not Provided
Material Flammability Rating-
Operating Temperature-65°C ~ 125°C
Other Names5312711

11:03:48 5/19/2013 - Help With This Screen