Add To Favorites
Product Overview
Digi-Key Part Number 811-1193-2-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

53100C

Description XFRMR CURR SENSE 10A 1:100 SMD
Expanded Description 1 : 100 Current Sense Transformer 7 mOhm Primary, 5.6 Ohm Secondary 2mH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 5300 Series
Product Training Modules Magnetics Products Offering
Online Catalog 5300 Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 5300
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency Range 50kHz ~ 500kHz
Type Invasive
Current Rating -
Inductance 2mH
E.T. -
Turns Ratio - Primary:Secondary 1 : 100
Current Ratio -
DC Resistance (DCR) 7 mOhm Primary, 5.6 Ohm Secondary
Mounting Type Surface Mount
Size / Dimension 0.327" L x 0.283" W (8.30mm x 7.20mm)
Height - Seated (Max) 0.213" (5.40mm)
Termination Style Gull Wing
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 811-1193-2

08:20:41 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.77140 771.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 811-1193-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,230 - Immediate
  • Unit Price: 1.76000
  • Digi-Reel® ? : 811-1193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback