Add To Favorites
Product Overview
Digi-Key Part Number A113896-ND
Quantity Available 357
Can ship immediately
Manufacturer

Manufacturer Part Number

530853-3

Description CONN CARDEDGE HSG 12POS .156 NAT
Expanded Description 12 Position Card Edge Connector Housing Natural 0.156" (3.96mm) Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 530853
RoHS Information 530853-3 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series DUO-TYNE
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Number of Positions 12
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Pitch 0.156" (3.96mm)
Features -
Mounting Type Free Hanging (In-Line)
Color Natural
Flange Feature -
Material - Insulation Polyamide (PA), Nylon
Note Contacts Not Included
Material Flammability Rating -
Operating Temperature -40°C ~ 105°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 530853-3-ND
A113896

09:40:11 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.98000 5.98
10 5.73600 57.36
50 5.01900 250.95
100 4.78000 478.00
250 4.18252 1,045.63
500 4.06300 2,031.50
1,000 3.46550 3,465.50
2,500 3.22650 8,066.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback