Add To Favorites
Product Overview
Digi-Key Part Number HS278-ND
Quantity Available 3,733
Can ship immediately
Manufacturer

Manufacturer Part Number

530614B00000G

Description HEATSINK TO-220 4.5W H=.5" BLK
Expanded Description Heat Sink TO-220 Aluminum 4W @ 80°C Board Level
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Standard Heatsinks Catalog
Product Training Modules How to Select a Heat Sink
Online Catalog Heat Sinks
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series -
Part Status Active
Type Board Level
Package Cooled TO-220
Attachment Method Bolt On
Shape Rectangular, Fins
Length 1.180" (29.97mm)
Width 1.000" (25.40mm)
Diameter -
Height Off Base (Height of Fin) 0.500" (12.70mm)
Power Dissipation @ Temperature Rise 4W @ 80°C
Thermal Resistance @ Forced Air Flow 6°C/W @ 600 LFM
Thermal Resistance @ Natural 16.7°C/W
Material Aluminum
Material Finish Black Anodized
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 001725
530614B00000
6106B-14
HS278

22:29:34 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.63200 6.32
25 0.60000 15.00
50 0.58440 29.22
100 0.57650 57.65
250 0.53700 134.25
500 0.50540 252.70
1,000 0.45803 458.03
5,000 0.44223 2,211.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback