Add To Favorites
Product Overview
Digi-Key Part Number 811-1190-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

53050C

Description XFRMR CURR SENSE 10A 1:50 SMD
Expanded Description 1 : 50 Current Sense Transformer 7 mOhm Primary, 1.75 Ohm Secondary 500µH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 5300 Series
Product Training Modules Magnetics Products Offering
Online Catalog 5300 Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 5300
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 50kHz ~ 500kHz
Type Invasive
Current Rating -
Inductance 500µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 50
Current Ratio -
DC Resistance (DCR) 7 mOhm Primary, 1.75 Ohm Secondary
Mounting Type Surface Mount
Size / Dimension 0.327" L x 0.283" W (8.30mm x 7.20mm)
Height - Seated (Max) 0.213" (5.40mm)
Termination Style Gull Wing
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 811-1190-1

10:46:29 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 1.76
5 1.69000 8.45
10 1.62100 16.21
25 1.46760 36.69
50 1.25680 62.84
100 1.14840 114.84
250 1.00804 252.01
500 0.91234 456.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-1190-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.77140
  • Digi-Reel® ? : 811-1190-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback