Add To Favorites
Product Overview
Digi-Key Part Number A111302CT-ND
Quantity Available 1,874
Can ship immediately
Manufacturer

Manufacturer Part Number

530501-5

Description TERM EDGE DUOTYNE 16-18AWG CRIMP
Expanded Description Edge Terminal Non-Gendered 16-18 AWG Crimp Tin-Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 530501 Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series DUO-TYNE
Packaging ? Cut Tape (CT) ?
Part Status Active
Pin or Socket Non-Gendered
Wire Gauge 16-18 AWG
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Tin-Lead
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A111302CT

22:58:33 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.34500 3.45
25 0.29600 7.40
50 0.25160 12.58
100 0.24180 24.18
250 0.21708 54.27
500 0.20724 103.62
1,000 0.17269 172.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111302TR-ND
  • Minimum Quantity: 16,000
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback