Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A108101-ND
Quantity Available
Manufacturer

Manufacturer Part Number

530241-1

Description CONN CARDEDGE HSG 24POS .100 BLK
Expanded Description 24 Position Card Edge Connector Housing Black 0.100" (2.54mm) Free Hanging (In-Line)
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 530241 Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series TWIN LEAF
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Number of Positions 24
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Pitch 0.100" (2.54mm)
Features -
Mounting Type Free Hanging (In-Line)
Color Black
Flange Feature -
Material - Insulation Polyester, Glass Filled
Note Contacts Not Provided
Material Flammability Rating -
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 500
Other Names 2-42930-4461
A108101

11:09:49 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.58925 5,178.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback