• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 811-1187-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

53020C

Description XFRMR CURR SENSE 10A 1:20 SMD
Expanded Description 1 : 20 Current Sense Transformer 7 mOhm Primary, 550 mOhm Secondary 80µH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 5300 Series
Product Training Modules Magnetics Products Offering
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 5300
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency Range 50kHz ~ 500kHz
Type Invasive
Current Rating -
Inductance 80µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 20
Current Ratio -
DC Resistance (DCR) 7 mOhm Primary, 550 mOhm Secondary
Mounting Type Surface Mount
Size / Dimension 0.327" L x 0.283" W (8.30mm x 7.20mm)
Height - Seated (Max) 0.213" (5.40mm)
Termination Style Gull Wing
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 811-1187-1

23:33:03 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-1187-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.77140
Send Feedback