Add To Favorites
Product Overview
Digi-Key Part Number A113893-ND
Quantity Available 9,050
Can ship immediately
Manufacturer

Manufacturer Part Number

530030-1

Description TWIN LF KEYING PLUG
Expanded Description Connector Keying Plug (Intercontact) For Twin Leaf Series
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 530030
RoHS Information 530030-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series TWIN LEAF
Packaging ? Bulk ?
Part Status Active
Accessory Type Keying Plug (Intercontact)
For Use With/Related Products Twin Leaf Series
Number of Positions -
Features -
Material Nylon, Glass Filled
Color Black
 
Additional Resources
Standard Package ? 1
Other Names 530030-1-ND
5300301
A113893

00:34:38 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.64200 6.42
50 0.51380 25.69
100 0.49240 49.24
250 0.44960 112.40
500 0.42820 214.10
1,000 0.35327 353.27
2,500 0.32115 802.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback