Add To Favorites
Product Overview
Digi-Key Part Number A0993TR-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

52956-1

Description CONN SPADE TERM 14-16AWG #8 BLU
Expanded Description Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 52956
RoHS Information 52956-1 Statement of Compliance
RoHS 2 Statement
Online Catalog Plasti-Grip Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Plasti-Grip
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 8 Stud
Width - Outer Edges 0.375" (9.53mm)
Length - Overall 0.872" (22.15mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Serrated Termination
Color Blue
Contact Finish Tin
Contact Material Brass
Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination 0.281" (7.14mm)
Length - Termination 0.416" (10.57mm)
Tongue Inside Opening 0.164" (4.17mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 52956-1-ND
529561
A0993TR

01:19:03 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.23345 1,167.25
10,000 0.21735 2,173.50
15,000 0.21413 3,211.95
25,000 0.20930 5,232.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A0993CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,429 - Immediate
  • Unit Price: 0.57000
  • Bulk ? : A0993-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.21496
Send Feedback