Add To Favorites
Product Overview
Digi-Key Part Number A0993CT-ND
Quantity Available 14,429
Can ship immediately
Manufacturer

Manufacturer Part Number

52956-1

Description CONN SPADE TERM 14-16AWG #8 BLU
Expanded Description Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 52956
RoHS Information 52956-1 Statement of Compliance
RoHS 2 Statement
Online Catalog Plasti-Grip Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Plasti-Grip
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 8 Stud
Width - Outer Edges 0.375" (9.53mm)
Length - Overall 0.872" (22.15mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Serrated Termination
Color Blue
Contact Finish Tin
Contact Material Brass
Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination 0.281" (7.14mm)
Length - Termination 0.416" (10.57mm)
Tongue Inside Opening 0.164" (4.17mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A0993CT

03:03:25 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.53100 5.31
25 0.47800 11.95
50 0.42500 21.25
100 0.40730 40.73
250 0.37192 92.98
500 0.35420 177.10
1,000 0.29222 292.22
2,500 0.26565 664.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A0993TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.23345
  • Bulk ? : A0993-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.21496
Send Feedback