Add To Favorites
Product Overview
Digi-Key Part Number A28176TR-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

52935-1

Description CONN SPADE TERM 14-16AWG #6 BLU
Expanded Description Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 6 Stud
Width - Outer Edges 0.250" (6.35mm)
Length - Overall 0.799" (20.29mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Serrated Termination
Color Blue
Contact Finish Tin
Contact Material Phosphor Bronze
Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Material - Insulation Polyamide (PA), Nylon
Length - Ring Center to Termination 0.250" (6.35mm)
Length - Termination 0.404" (10.26mm)
Tongue Inside Opening 0.140" (3.56mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 52935-1-ND
529351
A28176
A28176-ND
A28176TR

10:59:22 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.16644 832.20
10,000 0.15534 1,553.44
15,000 0.14980 2,246.94
25,000 0.14758 3,689.42
50,000 0.14425 7,212.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A28176CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,192 - Immediate
  • Unit Price: 0.45000
  • Bulk ? : A1078-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,113 - Immediate
  • Unit Price: 0.35000
  • Bulk ? : 7-52935-1-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.39903
Send Feedback