Add To Favorites
Product Overview
Digi-Key Part Number A27435CT-ND
Quantity Available 17,104
Can ship immediately
Manufacturer

Manufacturer Part Number

52924-1

Description CONN SPADE TERM 22-26AWG #6 YEL
Expanded Description Yellow 6 Stud Spade Terminal Connector Crimp 22-26 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 6 Stud
Width - Outer Edges 0.250" (6.35mm)
Length - Overall 0.679" (17.25mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 22-26 AWG
Insulation Insulated
Features Serrated Termination
Color Yellow
Contact Finish Tin
Contact Material Phosphor Bronze
Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm)
Material - Insulation Polyamide (PA), Nylon
Length - Ring Center to Termination 0.203" (5.16mm)
Length - Termination 0.331" (8.41mm)
Tongue Inside Opening 0.140" (3.56mm)
 
You May Also Be Interested In
  • TP11SH8ABE - C&K | CKN4002-ND DigiKey Electronics
  • TP11SH8ABE
  • C&K
  • SWITCH PUSH SPST-NO 0.4VA 20V
  • Unit Price 4.20000
  • CKN4002-ND
Additional Resources
Standard Package ? 1
Other Names A27435CT

22:00:28 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.61800 6.18
25 0.55680 13.92
50 0.49480 24.74
100 0.47420 47.42
250 0.43292 108.23
500 0.41232 206.16
1,000 0.34016 340.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A27435-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,685 - Immediate
  • Unit Price: 0.49000
  • Tape & Reel (TR) ? : A27435TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.28113
  • Box : 8-52924-1-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.44029
Send Feedback