• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 5260-72-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5260-72

Description CABLE BNC MALE COILED MIC 72"
Expanded Description Cable Assembly Coaxial BNC to Cable Male to Cable 72.0" (1828.8mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets 4487/5260
RoHS Information 5260-72 RoHS Cert
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series -
Part Status Obsolete
Gender Male to Cable
Style BNC to Cable
1st Connector BNC Male Plug
2nd Connector Cable (Round)
Length 72.0" (1828.8mm)
Cable Type -
Impedance -
Frequency - Max -
Color Black
Features Shielded
Operating Temperature -
 
Additional Resources
Standard Package ? 1

01:18:06 1/22/2017

Send Feedback