• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 5260-48-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5260-48

Description CABLE BNC MALE COILED MIC 48"
Expanded Description Cable Assembly Coaxial BNC to Cable Male to Cable 48.0" (1.2m) 4.0'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets 4487/5260
RoHS Information 5260-48 RoHS Cert
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series -
Part Status Obsolete
Gender Male to Cable
Style BNC to Cable
1st Connector BNC Male Plug
2nd Connector Cable (Round)
Length 48.0" (1.2m) 4.0'
Cable Type -
Impedance -
Frequency - Max -
Color Black
Features Shielded
Operating Temperature -
 
Additional Resources
Standard Package ? 1

15:21:05 2/20/2017

Send Feedback