Add To Favorites
Product Overview
Digi-Key Part Number 52584-ND
Quantity Available 7,248
Can ship immediately
Manufacturer

Manufacturer Part Number

52584

Description CONN TERM FOIL TAP 16-22AWG
Expanded Description Terminal Foil Connector Barrel, Tap 16-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 52584
RoHS Information 52584 Statement of Compliance
RoHS 2 Statement
3D Model 52584.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Termi-Foil
Packaging ? Bulk ?
Part Status Active
Terminal Type Barrel, Tap
Foil Crimp Area 0.415" x 0.408" (10.54mm x 10.36mm)
Length - Overall 0.750" (19.05mm)
Wire Gauge 16-22 AWG
Contact Finish Tin
Contact Material Copper
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000

23:03:54 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 1.06
10 0.92900 9.29
25 0.87400 21.85
50 0.83760 41.88
100 0.80120 80.12
250 0.72840 182.10
500 0.65554 327.77
1,000 0.58270 582.70
2,500 0.52808 1,320.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback