Add To Favorites
Product Overview
Digi-Key Part Number A09041CT-ND
Quantity Available 21,421
Can ship immediately
Manufacturer

Manufacturer Part Number

52410-1

Description CONN SPADE TERM 16-22AWG #8 RED
Expanded Description Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 8 Stud
Width - Outer Edges 0.281" (7.14mm)
Length - Overall 0.979" (24.87mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Finish Tin
Contact Material Phosphor Bronze
Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation Polyamide (PA), Nylon
Length - Ring Center to Termination 0.270" (6.86mm)
Length - Termination 0.414" (10.52mm)
Tongue Inside Opening 0.164" (4.17mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A09041CT

03:42:21 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.44100 4.41
25 0.39720 9.93
50 0.35300 17.65
100 0.33820 33.82
250 0.30880 77.20
500 0.29408 147.04
1,000 0.24262 242.62
2,500 0.22057 551.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A09041TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.19383
  • Bulk ? : A09041-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,131 - Immediate
  • Unit Price: 0.83000
Send Feedback