Add To Favorites
Product Overview
Digi-Key Part Number 36-5231DKR-ND
Quantity Available 12,993
Can ship immediately

Factory Stock ?: 9,987
Manufacturer

Manufacturer Part Number

5231TR

Description CONTACT BATT A/AA/9V 12MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function Cylindrical, Contact (Single)
Style Contact Spring (Leaf)
Battery Cell Size Multiple
Number of Cells -
Battery Series -
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.545" (13.84mm)
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 5231KDKR
5231KDKR-ND

18:58:00 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.81000 8.10
50 0.70760 35.38
100 0.62110 62.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 36-5231TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 12,750 - Immediate
    9,750 - Factory Stock ?
  • Unit Price: 0.70752
  • Cut Tape (CT) ? : 36-5231CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,993 - Immediate
    9,987 - Factory Stock ?
  • Unit Price: 0.86000
  • Bulk ? : 36-5231-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,175 - Immediate
    46,200 - Factory Stock ?
  • Unit Price: 0.31000
Send Feedback