Add To Favorites
Product Overview
Digi-Key Part Number 522N-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

522N

Description CUTTER SIDE OVAL FULL FLUSH 4.5"
Expanded Description Side (Diagonal) Cutter Oval Full Flush 4.50" (114.3mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 522N
Online Catalog Erem® N Series
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Erem®
Part Status Active
Type Side (Diagonal)
Shape Oval
Cut Edge Full Flush
Length - Overall 4.50" (114.3mm)
Features Ergonomic, ESD Safe
Capacity 1.3mm Dia Soft Wire
Weight 0.17 lb (77.11g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

10:52:15 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 65.40000 65.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback