Keywords:





Product Index > Connectors, Interconnects > Backplane Connectors - Specialized > 5223961-1

All prices are in US dollars.
Digi-Key Part NumberA97883-ND
Price BreakUnit PriceExtended Price
15.930005.93
105.6880056.88
504.97700248.85
1004.74000474.00
2504.147521,036.88
5004.029002,014.50
1,0003.436503,436.50
2,5003.199507,998.75
5,0003.0810015,405.00
Quantity Available Digi-Key Stock: 797
Can ship immediately
Manufacturer

Manufacturer Part Number

5223961-1

DescriptionCONN PLUG 3POS R/A UNIVER Z-PACK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN PLUG 3POS R/A UNIVER Z-PACK | 5223961-1 | A97883-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5223961
Product Photos 5223961-1
Product Training Modules Universal Power Modules
RoHS Information 5223961-1 Statement of Compliance
Catalog Drawings 5223961-1
3D Model 5223961-1.pdf
Standard Package48
CategoryConnectors, Interconnects
FamilyBackplane Connectors - Specialized
SeriesUPM (Universal Power Modules), Amp
PackagingTube
Connector UsageBackplane
Connector TypeHeader, Male Blades
Connector StyleBlade Power
Number of Positions3
Number of Positions LoadedAll
Pitch-
Number of Rows1
Number of Columns-
Mounting TypeBoard Edge; Through Hole, Right Angle
TerminationPress-Fit
Contact Layout, Typical3 Power
FeaturesBoard Guide
Contact FinishGold
Contact Finish Thickness3µin (0.08µm)
ColorGray
Current Rating-
Material Flammability RatingUL94 V-0
Operating Temperature-55°C ~ 125°C
Voltage Rating250V
Dynamic CatalogUPM (Universal Power Modules) Series
Mating ProductsA97882-ND - CONN RCPT 3POS STR UNIVER Z-PACK
Other Names5223961-1-ND
A97883

4:12:51 5/20/2013 - Help With This Screen