Keywords:





Product Index > Connectors, Interconnects > Coaxial Connectors (RF) - Terminators > 5221629-5

All prices are in US dollars.
Digi-Key Part NumberA33821-ND
Price BreakUnit PriceExtended Price
19.910009.91
109.4820094.82
258.62000215.50
508.18900409.45
1007.97350797.35
2507.111521,777.88
5006.680503,340.25
1,0005.904705,904.70
2,5005.6030014,007.50
Quantity Available Digi-Key Stock: 183
Can ship immediately
Manufacturer

Manufacturer Part Number

5221629-5

DescriptionCONN TERMINATR PLUG BNC 75OHM AU
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN TERMINATR PLUG BNC 75OHM AU | 5221629-5 | A33821-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5221629
Product Photos 5221629-5
RoHS Information 5221629-5 Statement of Compliance
Standard Package100
CategoryConnectors, Interconnects
FamilyCoaxial Connectors (RF) - Terminators
SeriesBNC, Amp
Connector StyleBNC
Connector TypePlug, Male Pin
Frequency - Max-
Impedance75 Ohm
Mounting TypeFree Hanging, Cap
Body FinishNickel
Contact MaterialBrass
Contact FinishGold
Features-
Body MaterialBrass
Dielectric MaterialPolyethylene (PE)
Dynamic CatalogBNC
Other Names52216295
A33821

22:58:25 5/18/2013 - Help With This Screen