Add To Favorites
Product Overview
Digi-Key Part Number A33819-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

5221629-4

Description CONN TERMINATOR PLUG BNC 50OHM
Expanded Description Terminator Coax Connector Plug, Male Pin BNC 50 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 5221629
RoHS Information 5221629-4 Statement of Compliance
RoHS 2 Statement
3D Model 5221629-4.pdf
Online Catalog BNC
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Frequency - Max -
Impedance 50 Ohm
Mounting Type Free Hanging, Cap
Body Finish Nickel
Contact Material Brass
Contact Finish Gold
Features -
Body Material Brass
Dielectric Material Polyethylene (PE)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 52216294
A33819

02:47:40 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.85000 18.85
10 17.13600 171.36
25 16.70760 417.69
50 15.42240 771.12
100 14.56560 1,456.56
250 13.28040 3,320.10
500 12.42360 6,211.80
1,000 11.39544 11,395.44
2,500 11.13840 27,846.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback