Add To Favorites
Product Overview
Digi-Key Part Number A33818-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

5221629-1

Description CONN TERMINATOR PLUG BNC 50OHM
Expanded Description Terminator Coax Connector Plug, Male Pin BNC 50 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5221629
RoHS Information 5221629-1 Statement of Compliance
RoHS 2 Statement
3D Model 5221629-1.pdf
Online Catalog BNC
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Frequency - Max -
Impedance 50 Ohm
Mounting Type Free Hanging, Cap
Body Finish Nickel
Contact Material Brass
Contact Finish Gold
Features Lanyard
Body Material Brass
Dielectric Material Polyethylene (PE)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 52216291
A33818

07:33:31 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.95000 12.95
10 12.02800 120.28
25 10.79400 269.85
50 10.48560 524.28
100 10.02300 1,002.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback