Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A35187-ND
Quantity Available
Manufacturer

Manufacturer Part Number

5208009-3

Description CONN D-SUB PLUG 37POS VERT SLDR
Expanded Description 37 Position D-Sub Plug, Male Pins Connector, Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 5208009
RoHS Information 5208009-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMPLIMITE D-Subminiature Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Tube ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Housing Material Polyester
Color Black
 
Mating Products
Additional Resources
Standard Package ? 441
Other Names A35187

15:54:37 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
441 9.71850 4,285.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback