Add To Favorites
Product Overview
Digi-Key Part Number A34008-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

5208008-2

Description CONN D-SUB PLUG 25POS VERT SLDR
Expanded Description 25 Position D-Sub Plug, Male Pins Connector, Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 5208008
Product Training Modules AMPLIMITE D-Sub Connectors
RoHS Information 5208008-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMPLIMITE D-Subminiature Connectors
Online Catalog AMPLIMITE HD-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Tube ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Housing Material Polyester
Color Black
 
Mating Products
Additional Resources
Standard Package ? 10
Other Names 52080082
A34008

23:56:16 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.51000 7.51
10 7.19900 71.99
50 6.26000 313.00
100 5.94700 594.70
250 5.32100 1,330.25
500 5.00800 2,504.00
1,000 4.38200 4,382.00
2,500 4.16290 10,407.25
5,000 4.06900 20,345.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback