Add To Favorites
Product Overview
Digi-Key Part Number A34010-ND
Quantity Available 720
Can ship immediately
Manufacturer

Manufacturer Part Number

5208008-1

Description CONN D-SUB PLUG 25POS VERT SLDR
Expanded Description 25 Position D-Sub Plug, Male Pins Connector, Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 5208008
Product Training Modules AMPLIMITE D-Sub Connectors
RoHS Information 5208008-1 Statement of Compliance
RoHS 2 Statement
Online Catalog AMPLIMITE HD-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Tube ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Housing Material Polyester
Color Black
 
Mating Products
Additional Resources
Standard Package ? 10
Other Names 52080081
A34010

03:56:21 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.31000 6.31
10 6.04900 60.49
50 5.26000 263.00
100 4.99700 499.70
250 4.47100 1,117.75
500 4.20800 2,104.00
1,000 3.68200 3,682.00
2,500 3.49790 8,744.75
5,000 3.41900 17,095.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback