Add To Favorites
Product Overview
Digi-Key Part Number A34004-ND
Quantity Available 475
Can ship immediately
Manufacturer

Manufacturer Part Number

5208006-2

Description CONN D-SUB PLUG 9POS VERT SOLDER
Expanded Description 9 Position D-Sub Plug, Male Pins Connector, Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 5208006
Product Training Modules AMPLIMITE D-Sub Connectors
RoHS Information 5208006-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMPLIMITE D-Subminiature Connectors
3D Model 5208006-2.pdf
Online Catalog AMPLIMITE HD-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Tube ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Housing Material Polyester
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 17
Other Names 52080062
A34004

00:11:49 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 3.74
10 3.58600 35.86
50 3.13740 156.87
100 2.98800 298.80
250 2.61452 653.63
500 2.53980 1,269.90
1,000 2.16630 2,166.30
2,500 2.15800 5,395.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback