Add To Favorites
Product Overview
Digi-Key Part Number A32023-ND
Quantity Available 1,444
Can ship immediately
Manufacturer

Manufacturer Part Number

5207719-3

Description CONN D-SUB FEMALE SCREW LOCK
Expanded Description Jackscrew Socket For D-Sub Connectors Series AMPLIMITE HD, HDF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 5207719
RoHS Information 5207719-3 Statement of Compliance
RoHS 2 Statement
3D Model 5207719-3.pdf
Online Catalog Amplimite Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE
Part Status Active
Accessory Type Jackscrew Socket
For Use With/Related Products D-Sub Connectors Series AMPLIMITE HD, HDF
Features Hardware Included
Length - Threaded Portion Below Head 0.560" (14.22mm)
Thread Size 4-40 Socket, 4-40 Screw
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 52077193
A32023

11:44:49 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 2.08
10 1.89000 18.90
50 1.69740 84.87
100 1.62030 162.03
250 1.46604 366.51
500 1.35028 675.14
1,000 1.15739 1,157.39
2,500 1.08023 2,700.57
5,000 1.02621 5,131.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : A113824-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,443 - Immediate
  • Unit Price: 2.47000
Send Feedback