Add To Favorites
Product Overview
Digi-Key Part Number A33689-ND
Quantity Available 4,275
Can ship immediately
Manufacturer

Manufacturer Part Number

5207719-1

Description CONN SCREWLOCK FEMALE 2 SETS/BAG
Expanded Description Jackscrew Socket For D-Sub Connectors Series AMPLIMITE HD, HDF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 5207719
RoHS Information 5207719-1 Statement of Compliance
RoHS 2 Statement
3D Model 5207719-1.pdf
Online Catalog Amplimite Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE
Part Status Active
Accessory Type Jackscrew Socket
For Use With/Related Products D-Sub Connectors Series AMPLIMITE HD, HDF
Features Hardware Included
Length - Threaded Portion Below Head 0.560" (14.22mm)
Thread Size 4-40 Socket, 4-40 Screw
 
You May Also Be Interested In
  • 7101SYZQE - C&K | CKN1023-ND DigiKey Electronics
  • 7101SYZQE
  • C&K
  • SWITCH TOGGLE SPDT 5A 120V
  • Unit Price 4.69000
  • CKN1023-ND
Additional Resources
Standard Package ? 1
Other Names 52077191
A33689

03:22:16 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 2.16
10 1.96400 19.64
50 1.76320 88.16
100 1.68300 168.30
250 1.52272 380.68
500 1.40250 701.25
1,000 1.20215 1,202.15
2,500 1.12200 2,805.01
5,000 1.06590 5,329.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : A113823-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback