Add To Favorites
Product Overview
Digi-Key Part Number A35229-ND
Quantity Available 78,857
Can ship immediately
Manufacturer

Manufacturer Part Number

5205820-2

Description WASHER FLAT #4 STEEL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 5205820 Drawing
Online Catalog Flat Washer
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE
Part Status Active
Type Flat
Thread/Screw/Hole Size #4
Diameter - Inside 0.125" (3.18mm) 1/8"
Diameter - Outside 0.219" (5.56mm)
Thickness 0.032" (0.81mm)
Plating Zinc, Yellow Chromate
Material Steel
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
5205820-3-ND 5205820-3 TE Connectivity AMP Connectors Box 65,825 - Immediate
0.10000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names 52058202
A35229

09:34:58 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06900 0.69
25 0.05120 1.28
50 0.04400 2.20
100 0.04260 4.26
250 0.03672 9.18
500 0.03524 17.62
1,000 0.03083 30.83
2,500 0.02789 69.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback