Add To Favorites
Product Overview
Digi-Key Part Number 5205738-7-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

5205738-7

Description CONN D-SUB RCPT 25POS VERT SLDR
Expanded Description 25 Position D-Sub Receptacle, Female Sockets Connector, Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 5205738
RoHS Information 5205738-7 Statement of Compliance
RoHS 2 Statement
3D Model 5205738-7.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Tube ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Color Black
Contact Form -
Housing Material Polyamide (PA), Nylon, Glass Filled
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 10
Other Names 52057387

08:25:35 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.32000 12.32
10 11.20000 112.00
50 10.08000 504.00
100 9.52000 952.00
250 8.68000 2,170.00
500 8.12000 4,060.00
1,000 7.44800 7,448.00
2,500 7.28000 18,200.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback