Add To Favorites
Product Overview
Digi-Key Part Number 5205738-3-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

5205738-3

Description CONN D-SUB RCPT 25POS VERT SLDR
Expanded Description 25 Position D-Sub Receptacle, Female Sockets Connector, Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 5205738
RoHS Information 5205738-3 Statement of Compliance
RoHS 2 Statement
3D Model 5205738-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Tube ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Housing Material Polyamide (PA), Nylon, Glass Filled
Color Black
 
Mating Products
Additional Resources
Standard Package ? 10
Other Names 52057383

02:52:25 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.24000 13.24
10 12.04000 120.40
50 10.83600 541.80
100 10.23400 1,023.40
250 9.33100 2,332.75
500 8.72900 4,364.50
1,000 8.00660 8,006.60
2,500 7.82600 19,565.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback