Keywords:





Product Index > Connectors, Interconnects > D-Sub, D-Shaped Connectors - Housings > 5205208-1

All prices are in US dollars.
Digi-Key Part NumberA34107-ND
Price BreakUnit PriceExtended Price
11.210001.21
101.0630010.63
251.0008025.02
500.9592047.96
1000.9174091.74
2500.83400208.50
5000.75060375.30
1,0000.66720667.20
2,5000.604651,511.63
Quantity Available Digi-Key Stock: 1,931
Can ship immediately
Manufacturer

Manufacturer Part Number

5205208-1

DescriptionCONN D-SUB HOUSING PLUG 25POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN D-SUB HOUSING PLUG 25POS | 5205208-1 | A34107-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5205208
Product Photos (5)205208-1
RoHS Information 5205208-1 Statement of Compliance
3D Model 5205208-1.pdf
Standard Package400
CategoryConnectors, Interconnects
FamilyD-Sub, D-Shaped Connectors - Housings
SeriesAMPLIMITE HDP-20, Amp
PackagingBulk
Connector TypePlug for Male Contacts
Number of Positions25
Connector StyleD-Sub
Contact TypeSignal
Number of Rows2
Shell Size, Connector Layout3 (DB, B)
Flange FeatureHollow, Unthreaded
Mounting TypeFree Hanging (In-Line)
Shell Material, FinishSteel, Yellow Trivalent Chromium Chromate Zinc Plated
Shell Finish Thickness200µin (5.08µm)
Features-
NoteContacts Not Provided
Ingress Protection-
Mating Cycles-
Dielectric MaterialPolyamide (PA), Nylon, Glass Filled
ColorBlack
Operating Temperature-
Dynamic CatalogAMPLIMITE HDP-20 Series
Mating ProductsA99335-ND - CONN D-SUB RCPT 25POS CRIMP SNAP
A35200-ND - CONN D-SUB RCPT 25POS CRIMP
A34108-ND - CONN D-SUB HOUSING RECEPT 25POS
A31917-ND - CONN D-SUB HOUSING RECEPT 25POS
A31500-ND - CONN D-SUB RECEPT 25POS W/O CONT
A31496-ND - CONN D-SUB RECEPT 25POS W/O CONT
A31487-ND - CONN D-SUB RECEPT 25POS W/O CONT
A1035-ND - CONN D-SUB HOUSING RECEPT 25POS
Associated Product66570-8-ND - CONN PIN 18AWG SLD CUP GOLD
6-66506-1-ND - CONN PIN 20-24AWG GOLD CRIMP
A100812CT-ND - CONTACT PIN 20-24AWG CRIMP GOLD
A111609TR-ND - CONN PIN 18-22AWG GOLD CRIMP
66507-2-ND - CONN PIN CONTACT 24-28AWG
5786743-2-ND - CONN D-SUB PIN 20-24AWG CRIMP
2-66507-7-ND - CONN PIN 24-28AWG CRIMP GOLD
166995-3-ND - CONN D-SUB PIN 32-28AWG CRIMP
166995-2-ND - CONN D-SUB PIN 32-28AWG CRIMP
1658540-6-ND - CONTACT PIN 24-28AWG CRIMP GOLD
More...
Other Names52052081
A34107

20:24:41 5/24/2013 - Help With This Screen