Keywords:





Product Index > Connectors, Interconnects > SDL, SEMCONN Connectors - Accessories > 520436-1

Non-Stock

All prices are in US dollars.
Digi-Key Part Number520436-1-ND
Price BreakUnit PriceExtended Price
4,0001.822507,290.00
Quantity Available
Manufacturer

Manufacturer Part Number

520436-1

DescriptionCONN SDL FERRULE 8POS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 520436
RoHS Information 520436-1 Statement of Compliance
Standard Package4,000
CategoryConnectors, Interconnects
FamilySDL, SEMCONN Connectors - Accessories
Series-
Accessory TypeFerrule
For Use With/Related ProductsSDL Plugs
Body Material*
Body Finish*
FeaturesInsulation Diameter - 4.55mm ~ 5.39mm
Color*
Center Contact Material*
Center Contact Finish*
For Use With5-520532-3-ND - CONN PLUG 8POS SDL RND 36 SERIES
3-520532-3-ND - CONN PLUG 8POS SDL RND 36 SERIES
1-520532-3-ND - CONN PLUG 8POS SDL RND 36 SERIES
1-520424-3-ND - CONN PLUG 8POS SDL 24-26AWG RND
3-520424-3-ND - CONN PLUG 8POS SDL 24-26AWG RND
5-520424-3-ND - CONN PLUG 8POS SDL 24-26AWG RND

4:38:35 5/24/2013 - Help With This Screen