• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 520-10074-00-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

520-10074-00

Description AC/DC WALL MOUNT ADAPTER 5V 10W
Expanded Description 5V 10W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

B&B SmartWorx, Inc.

Series -
Part Status Obsolete
Region Utilized International
Form Wall Mount
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency 73%
Operating Temperature -10°C ~ 55°C
Output Connector Barrel Plug R/A, 2.0mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.17" L x 1.68" W x 1.48" H (55.1mm x 42.7mm x 37.6mm)
Approvals -
Input Connector Multi-Blade
Cord Length 59" (1.50m)
Weight 0.221 lb (100.24g)
 
Associated Product
Additional Resources
Standard Package ? 1

02:02:55 2/20/2017

Send Feedback