• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 51C-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

51C

Description CONN TERMINAL STRIP .375" 2CIRC
Expanded Description 2 (1 + 1 Ground) Position Terminal Lug Strip Terminal Lug, Single End
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Cinch Catalog
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions

Series -
Part Status Obsolete
Type Terminal Lug Strip
Terminal Type Terminal Lug, Single End
Number of Positions 2 (1 + 1 Ground)
Pitch -
Number of Rows 1
Row Spacing -
Board Size 0.375" W x 0.625" H (9.53mm x 1.59mm)
Material - Board XPC
Features Standard Strip
Material Flammability Rating UL94 HB
Contact Finish Cadmium
Contact Material Steel
Mounting Hole Diameter 0.140" (3.56mm)
 
Additional Resources
Standard Package ? 1,000

22:35:42 2/26/2017

Send Feedback