Add To Favorites
Product Overview
Digi-Key Part Number 82-144-ND
Quantity Available 61
Can ship immediately
Manufacturer

Manufacturer Part Number

519430

Description MP200 RWF SOLDER FLUX NO CLEAN
Expanded Description Flux - No Clean Tacky Solder Syringe, 0.35oz (10g)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets MP200 Series Datasheet
MSDS Material Safety Datasheet MP200 MSDS M00449
PCN Packaging Henkel/Berquist Revised Brands 10/May/2016
Online Catalog MP200
Product Attributes Select All
Categories
Manufacturer

Multicore

Series MP200
Part Status Active
Type Flux - No Clean Tacky Solder
Form Syringe, 10g (0.35 oz)
Shipping Info To ensure customer satisfaction and product integrity, air shipment is recommended.
Note -
 
You May Also Be Interested In
  • 292959 - Multicore | 82-154-ND DigiKey Electronics
  • 292959
  • Multicore
  • SOLDER MASK MSC 1000S 250 ML
  • Unit Price 28.60000
  • 82-154-ND
Additional Resources
Standard Package ? 18
Other Names 82-144
M00449

10:15:03 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.14000 28.14
5 27.56000 137.80
10 25.26400 252.64
25 20.67080 516.77
50 19.52220 976.11
100 18.37390 1,837.39
500 16.07718 8,038.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback