Add To Favorites
Product Overview
Digi-Key Part Number A122634-ND
Quantity Available 1,940
Can ship immediately
Manufacturer

Manufacturer Part Number

51943

Description CONN TERM FOIL DOUBLE FACE TIN
Expanded Description Terminal Foil Connector Double Face Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 51943
RoHS Information 51943 Statement of Compliance
RoHS 2 Statement
Online Catalog Termi-Foil Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Termi-Foil
Packaging ? Bulk ?
Part Status Active
Terminal Type Double Face
Foil Crimp Area 1.125" x 0.505" (28.58mm x 12.83mm)
Length - Overall 1.625" (41.28mm)
Wire Gauge -
Contact Finish Tin
Contact Material Copper
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 51943-ND
A122634

13:52:53 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 1.54
10 1.40200 14.02
25 1.31600 32.90
50 1.25880 62.94
100 1.20160 120.16
250 1.08716 271.79
500 1.00132 500.66
1,000 0.85827 858.27
2,500 0.80105 2,002.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback