Keywords:





Product Index > Boxes, Enclosures, Racks > Handles > 519

Non-Stock

All prices are in US dollars.
Digi-Key Part Number519K-ND
Price BreakUnit PriceExtended Price
17.160007.16
106.4350064.35
Quantity Available Digi-Key Stock: 28
Can ship immediately

Factory Stock: 509
Manufacturer

Manufacturer Part Number

519

DescriptionHANDLE .250"DIA 8-32 THREAD ALUM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Instrumentation Handles
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyHandles
Series-
TypeInstrumentation
Height1.750" (44.45mm)
Length - Center to Center6.000" (152.40mm)
Thread/Screw/Hole Size8-32 Thread
MaterialAluminum
Mounting TypeScrew Holes, Back
Other Names519K

23:52:07 5/11/2013 - Help With This Screen