Add To Favorites
Product Overview
Digi-Key Part Number 501-1550-ND
Quantity Available 38
Can ship immediately
Manufacturer

Manufacturer Part Number

5189

Description TRST CLIP BNC MALE 2 MICROGRABBE
Expanded Description 5.4" (137.16mm) BNC, Male Plug To Micro Hook (2) Test Lead 30VAC, 60VDC
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 5189
Product Training Modules Patch Cords and Test Leads
Online Catalog Micrograbber® 5189
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series Micrograbber® 5189
Part Status Active
Configuration BNC to Grabber, Hook
1st Connector BNC, Male Plug
2nd Connector Micro Hook (2)
Cable Length 5.4" (137.16mm)
Wire Gauge 20 AWG
Cable Type -
Voltage - Rated 30VAC, 60VDC
Current Rating -
Temperature Range 131°F (55°C)
Material - Insulation Poly-Vinyl Chloride (PVC)
Color Black and Red
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 501-1550
5189-ND
6625013220922
Q1837334

16:47:30 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.99000 17.99
25 17.09080 427.27
50 16.19100 809.55
100 15.47150 1,547.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback