Add To Favorites
Product Overview
Digi-Key Part Number 501-1403-ND
Quantity Available 54
Can ship immediately
Manufacturer

Manufacturer Part Number

5187-C-24

Description BNC MALE/MINIGRABBER RG58C/U 24"
Expanded Description 24.0" (609.60mm) BNC, Male Plug To Mini Hook (2) Test Lead 300VAC
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 5187 Series
Product Training Modules Patch Cords and Test Leads
Online Catalog Minigrabber® 5187 Series
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series Minigrabber® 5187
Part Status Active
Configuration BNC to Grabber, Hook
1st Connector BNC, Male Plug
2nd Connector Mini Hook (2)
Cable Length 24.0" (609.60mm)
Wire Gauge 20 AWG
Cable Type RG-58C/U
Voltage - Rated 300VAC
Current Rating -
Temperature Range 122°F (50°C)
Material - Insulation Poly-Vinyl Chloride (PVC)
Color Black Cable, Black and Red Leads
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 501-1403
5187-C-24-ND
5187C24

19:06:31 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.99000 21.99
25 20.89040 522.26
50 19.79100 989.55
100 18.91150 1,891.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 5187-C-48-ND
  • Description: BNC MALE/MINIGRABBER RG58C/U 48"
  • Quantity Available: 0
  • Digi-Key Part Number: 501-1422-ND
  • Description: BNC MALE/MINIGRABBER RG58C/U 36"
  • Quantity Available: 865 - Immediate
  • Digi-Key Part Number: 501-1806-ND
  • Description: BNC MALE/MINIGRABBER RG58C/U 60"
  • Quantity Available: 74 - Immediate
Send Feedback