Keywords:





Product Index > Connectors, Interconnects > Terminals - Ring Connectors > 51863-1

All prices are in US dollars.
Digi-Key Part NumberA27233CT-ND
Price BreakUnit PriceExtended Price
10.340000.34
100.320003.20
250.274406.86
500.2330011.65
1000.2240022.40
2500.2011250.28
5000.1919695.98
1,0000.15997159.97
2,5000.14626365.64
Quantity Available Digi-Key Stock: 22,873
Can ship immediately
Manufacturer

Manufacturer Part Number

51863-1

DescriptionCONN RING 16-22 AWG #6 PIDG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN RING 16-22 AWG #6 PIDG | 51863-1 | A27233CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 51863
Product Photos 51863-1
RoHS Information 51863-1 Statement of Compliance
Featured Product SOLISTRAND™, Budget, and DIAMOND GRIP™ Terminals and Splices
Standard Package1
CategoryConnectors, Interconnects
FamilyTerminals - Ring Connectors
SeriesPIDG, Amp
PackagingCut Tape (CT)
Terminal TypeCircular
Stud/Tab Size6 Stud
Thickness0.031" (0.79mm)
Width - Outer Edges0.250" (6.35mm)
Length - Overall0.782" (19.86mm)
Mounting TypeFree Hanging (In-Line)
TerminationCrimp
Wire Gauge16-22 AWG
InsulationInsulated
FeaturesSerrated Termination
ColorRed
Contact MaterialCopper
Contact FinishTin
Insulation Diameter0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - InsulationPolyamide (PA), Nylon
Dynamic CatalogPIDG Series
Other NamesA27233CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A27233TR-ND51863-1Tape & Reel (TR)20,000 - Immediate0.124655,000
A27233-ND51863Bulk7,279 - Immediate0.290001
7-51863-1-ND7-51863-1Bulk1,283 - Immediate0.570001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:02:09 6/19/2013 - Help With This Screen