• Obsolete item.
Product Overview
Digi-Key Part Number 492-1431-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

517-095

Description MOUNT CIRCULAR TO5 0.090"
Expanded Description Component Mount TO-5 Circular 0.090" (2.29mm) White
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PERM-O-PADS TO-5 Integ. Circuit Mounts
PCN Obsolescence/ EOL Multiple Devices 03/Apr/2014
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series PERM-O-PADS®
Part Status Obsolete
Type Mount
Shape Circular
Usage TO-5
Material Nylon
Color White
Features -
Length -
Width -
Height 0.090" (2.29mm)
Diameter - Outside 0.340" (8.64mm)
Diameter - Inside -
 
Additional Resources
Standard Package ? 1,000
Other Names 492-1431
517095

00:42:36 2/21/2017

Send Feedback