• Obsolete item.
Product Overview
Digi-Key Part Number 5147888-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5147888

Description PRINTER W/LED-UV TECH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 5147888
5147888 User Manual
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Bluemark
Part Status Obsolete
Type Desktop
Specifications -
Weight 44 lbs (20kg)
 
Additional Resources
Standard Package ? 1
Other Names BLUEMARK LED
BLUEMARKLED

23:51:35 3/24/2017

Send Feedback