Add To Favorites
Product Overview
Digi-Key Part Number 277-5686-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 12
Manufacturer

Manufacturer Part Number

5146464

Description THERMAL TRANSFER PRINTER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 5146464
5146464 User Manual
Online Catalog THERMOMARK CARD
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Thermomark
Part Status Active
Type Desktop Thermal Transfer Printer
Specifications -
Weight 14 lbs (6.4kg)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-5686
5146464-ND
THERMOMARKCARD

02:12:01 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,995.00000 1,995.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback